64.3V Clamp 36A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM4T35AY

DigiKey Part Number
497-10922-2-ND - Tape & Reel (TR)
497-10922-1-ND - Cut Tape (CT)
497-10922-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM4T35AY
Description
TVS DIODE 30VWM 64.3VC DO214AC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
64.3V Clamp 36A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SM4T35AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
64.3V
Current - Peak Pulse (10/1000µs)
36A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1014,55200 Kč145,52 Kč
1009,82710 Kč982,71 Kč
5008,55206 Kč4 276,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,24431 Kč36 221,55 Kč
10 0006,98709 Kč69 870,90 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč