
SM4T6V7AY | |
|---|---|
DigiKey Part Number | 497-11798-2-ND - Tape & Reel (TR) 497-11798-1-ND - Cut Tape (CT) 497-11798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4T6V7AY |
Description | TVS DIODE 5VWM 13.4VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 174A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SM4T6V7AY Models |
Category | Current - Peak Pulse (10/1000µs) 174A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ5.0A | Bourns Inc. | 37 423 | SMAJ5.0ABCT-ND | 10,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 13,14500 Kč | 131,45 Kč |
| 100 | 8,55460 Kč | 855,46 Kč |
| 500 | 6,57280 Kč | 3 286,40 Kč |
| 1 000 | 5,93445 Kč | 5 934,45 Kč |
| 2 000 | 5,39701 Kč | 10 794,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,81518 Kč | 24 075,90 Kč |
| 10 000 | 4,45555 Kč | 44 555,50 Kč |
| 15 000 | 4,27238 Kč | 64 085,70 Kč |
| 25 000 | 4,06657 Kč | 101 664,25 Kč |
| 35 000 | 3,94477 Kč | 138 066,95 Kč |
| 50 000 | 3,82638 Kč | 191 319,00 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |


