
SM4T10CAY | |
|---|---|
DigiKey Part Number | 497-11789-2-ND - Tape & Reel (TR) 497-11789-1-ND - Cut Tape (CT) 497-11789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4T10CAY |
Description | TVS DIODE 8.5VWM 19.5V DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 19.5V Clamp 124A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SM4T10CAY Models |
Category | Current - Peak Pulse (10/1000µs) 124A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 9.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ8.5CA-TR | STMicroelectronics | 23 331 | 497-15719-1-ND | 15,02000 Kč | Direct |
| SMAJ8.5CA | Bourns Inc. | 12 919 | SMAJ8.5CABCT-ND | 12,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 10 | 13,84800 Kč | 138,48 Kč |
| 100 | 9,03250 Kč | 903,25 Kč |
| 500 | 6,95782 Kč | 3 478,91 Kč |
| 1 000 | 6,28877 Kč | 6 288,77 Kč |
| 2 000 | 5,72588 Kč | 11 451,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,11640 Kč | 25 582,00 Kč |
| 10 000 | 4,73977 Kč | 47 397,70 Kč |
| 15 000 | 4,54792 Kč | 68 218,80 Kč |
| 25 000 | 4,33239 Kč | 108 309,75 Kč |
| 35 000 | 4,20480 Kč | 147 168,00 Kč |
| 50 000 | 4,10071 Kč | 205 035,50 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |

