
SM30T35AY | |
|---|---|
DigiKey Part Number | 497-12189-2-ND - Tape & Reel (TR) 497-12189-1-ND - Cut Tape (CT) 497-12189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM30T35AY |
Description | TVS DIODE 30VWM 48.4VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 62A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM30T35AY Models |
Category | Current - Peak Pulse (10/1000µs) 62A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ30A-R | Bourns Inc. | 3 000 | 118-5.0SMDJ30A-RTR-ND | 15,13781 Kč | Similar |
| SMC5K30A-M3/H | Vishay General Semiconductor - Diodes Division | 3 672 | SMC5K30A-M3/HGICT-ND | 46,62000 Kč | Similar |
| SMC5K30A-M3/I | Vishay General Semiconductor - Diodes Division | 23 704 | SMC5K30A-M3/IGICT-ND | 46,62000 Kč | Similar |
| SMCJ30A | Bourns Inc. | 16 928 | SMCJ30ABCT-ND | 19,53000 Kč | Similar |
| SMCJ30A-13-F | Diodes Incorporated | 53 769 | SMCJ30A-FDICT-ND | 25,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 26,35200 Kč | 263,52 Kč |
| 100 | 17,71810 Kč | 1 771,81 Kč |
| 500 | 14,01532 Kč | 7 007,66 Kč |
| 1 000 | 12,82390 Kč | 12 823,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,53454 Kč | 28 836,35 Kč |
| 5 000 | 10,73783 Kč | 53 689,15 Kč |
| 7 500 | 10,33216 Kč | 77 491,20 Kč |
| 12 500 | 9,87640 Kč | 123 455,00 Kč |
| 17 500 | 9,73520 Kč | 170 366,00 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |

