
SM15T82CAY | |
|---|---|
DigiKey Part Number | 497-11787-2-ND - Tape & Reel (TR) 497-11787-1-ND - Cut Tape (CT) 497-11787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T82CAY |
Description | TVS DIODE 70VWM 146VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 69A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T82CAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 69A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,93000 Kč | 23,93 Kč |
| 10 | 18,06000 Kč | 180,60 Kč |
| 100 | 12,75410 Kč | 1 275,41 Kč |
| 500 | 10,29898 Kč | 5 149,49 Kč |
| 1 000 | 10,12940 Kč | 10 129,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,57207 Kč | 21 430,17 Kč |
| Unit Price without VAT: | 23,93000 Kč |
|---|---|
| Unit Price with VAT: | 28,95530 Kč |



