
ECX2-LMV-5CN-100.000-TR | |
---|---|
DigiKey Part Number | 50-ECX2-LMV-5CN-100.000-TR-ND - Tape & Reel (TR) 50-ECX2-LMV-5CN-100.000-TRCT-ND - Cut Tape (CT) 50-ECX2-LMV-5CN-100.000-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECX2-LMV-5CN-100.000-TR |
Description | OSC XO 100.000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.375V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 24mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 30µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 118,94000 Kč | 118,94 Kč |
10 | 103,42100 Kč | 1 034,21 Kč |
25 | 97,80920 Kč | 2 445,23 Kč |
50 | 93,77240 Kč | 4 688,62 Kč |
100 | 90,51050 Kč | 9 051,05 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 78,16270 Kč | 78 162,70 Kč |
2 000 | 76,71981 Kč | 153 439,62 Kč |
Unit Price without VAT: | 118,94000 Kč |
---|---|
Unit Price with VAT: | 143,91740 Kč |