
| SM15T82CAY | |
|---|---|
| DigiKey Part Number | 497-11787-2-ND - Tape & Reel (TR) 497-11787-1-ND - Cut Tape (CT) 497-11787-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SM15T82CAY | 
| Description | TVS DIODE 70VWM 146VC SMC | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | 146V Clamp 69A (8/20µs) Ipp Tvs Diode Surface Mount SMC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SM15T82CAY Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 70V | |
| Voltage - Breakdown (Min) | 77.8V | |
| Voltage - Clamping (Max) @ Ipp | 146V | |
| Current - Peak Pulse (10/1000µs) | 69A (8/20µs) | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -40°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,15000 $ | 1,15 $ | 
| 10 | 0,86800 $ | 8,68 $ | 
| 100 | 0,61300 $ | 61,30 $ | 
| 500 | 0,49500 $ | 247,50 $ | 
| 1 000 | 0,48685 $ | 486,85 $ | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 0,41200 $ | 1 030,00 $ | 
| Unit Price without VAT: | 1,15000 $ | 
|---|---|
| Unit Price with VAT: | 1,39150 $ | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic