497-DO-214CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM15T36CAY

DigiKey Part Number
497-10903-2-ND - Tape & Reel (TR)
497-10903-1-ND - Cut Tape (CT)
497-10903-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM15T36CAY
Description
TVS DIODE 30.8VWM 64.3VC SMC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
64.3V Clamp 156A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SM15T36CAY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
64.3V
Current - Peak Pulse (10/1000µs)
156A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 163
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,87000 Kč21,87 Kč
1018,06000 Kč180,60 Kč
10012,76880 Kč1 276,88 Kč
50010,31086 Kč5 155,43 Kč
1 00010,14421 Kč10 144,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,58196 Kč21 454,90 Kč
5 0008,42574 Kč42 128,70 Kč
7 5008,30037 Kč62 252,77 Kč
12 5008,28514 Kč103 564,25 Kč
Manufacturers Standard Package
Unit Price without VAT:21,87000 Kč
Unit Price with VAT:26,46270 Kč