
SM15T33CAY | |
|---|---|
DigiKey Part Number | 497-10792-2-ND - Tape & Reel (TR) 497-10792-1-ND - Cut Tape (CT) 497-10792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T33CAY |
Description | TVS DIODE 28.2VWM 59VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 59V Clamp 169A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T33CAY Models |
Category | Current - Peak Pulse (10/1000µs) 169A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28.2V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 31.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 59V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T33CA | STMicroelectronics | 3 995 | 497-7872-1-ND | 5,67000 $ | Direct |
| SM15T33CA-E3/9AT | Vishay General Semiconductor - Diodes Division | 5 127 | 112-SM15T33CA-E3/9ATCT-ND | 4,70000 $ | Direct |
| 1.5SMC33CA | Bourns Inc. | 23 881 | 1.5SMC33CABBCT-ND | 3,59000 $ | Similar |
| 1.5SMC33CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1 586 | 1.5SMC33CA-E3/57TGICT-ND | 4,13000 $ | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 $ | 1,77 $ |
| 10 | 1,11900 $ | 11,19 $ |
| 100 | 0,74810 $ | 74,81 $ |
| 500 | 0,58880 $ | 294,40 $ |
| 1 000 | 0,53756 $ | 537,56 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,48209 $ | 1 205,23 $ |
| 5 000 | 0,44782 $ | 2 239,10 $ |
| 7 500 | 0,43036 $ | 3 227,70 $ |
| 12 500 | 0,41075 $ | 5 134,38 $ |
| 17 500 | 0,39914 $ | 6 984,95 $ |
| 25 000 | 0,39775 $ | 9 943,75 $ |
| Unit Price without VAT: | 1,77000 $ |
|---|---|
| Unit Price with VAT: | 2,14170 $ |

