32.5V Clamp 308A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM15T18CA

DigiKey Part Number
497-7865-2-ND - Tape & Reel (TR)
497-7865-1-ND - Cut Tape (CT)
497-7865-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM15T18CA
Description
TVS DIODE 15.3VWM 32.5VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
32.5V Clamp 308A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SM15T18CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
308A (8/20µs)
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
15.3V
Supplier Device Package
Voltage - Breakdown (Min)
17.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
32.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC18CABourns Inc.16 5111.5SMC18CABBCT-ND21,00000 KčSimilar
1.5SMC18CALittelfuse Inc.4 1001.5SMC18CACT-ND24,36000 KčSimilar
1.5SMC18CA/TR7YAGEO50013-1.5SMC18CA/TR7CT-ND14,49000 KčSimilar
1.5SMCJ15CADiotec Semiconductor5 3454878-1.5SMCJ15CACT-ND15,96000 KčSimilar
SMCJ15CATaiwan Semiconductor Corporation11 568SMCJ15CAFSCT-ND22,05000 KčSimilar
In-Stock: 752
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,39000 Kč33,39 Kč
1021,04000 Kč210,40 Kč
10013,97840 Kč1 397,84 Kč
50010,95004 Kč5 475,02 Kč
1 0009,97552 Kč9 975,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,92062 Kč22 301,55 Kč
5 0008,26868 Kč41 343,40 Kč
7 5007,93663 Kč59 524,72 Kč
12 5007,56360 Kč94 545,00 Kč
17 5007,34276 Kč128 498,30 Kč
25 0007,19444 Kč179 861,00 Kč
Manufacturers Standard Package
Unit Price without VAT:33,39000 Kč
Unit Price with VAT:40,40190 Kč