
SCTWA40N12G24AG | |
---|---|
DigiKey Part Number | 497-SCTWA40N12G24AG-ND |
Manufacturer | |
Manufacturer Product Number | SCTWA40N12G24AG |
Description | TO247-4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 33A (Tc) 290W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
EDA/CAD Models | SCTWA40N12G24AG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 20A, 18V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 18 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1230 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 290W (Tc) | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 365,77000 Kč | 365,77 Kč |
10 | 259,93800 Kč | 2 599,38 Kč |
100 | 245,67320 Kč | 24 567,32 Kč |
600 | 199,18688 Kč | 119 512,13 Kč |
Unit Price without VAT: | 365,77000 Kč |
---|---|
Unit Price with VAT: | 442,58170 Kč |