
SCTW60N120G2 | |
|---|---|
DigiKey Part Number | 497-SCTW60N120G2-ND |
Manufacturer | |
Manufacturer Product Number | SCTW60N120G2 |
Description | DISCRETE |
Customer Reference | |
Detailed Description | N-Channel 1200 V 60A (Tc) 389W (Tc) Through Hole HiP247™ |
Datasheet | Datasheet |
EDA/CAD Models | SCTW60N120G2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 30A, 18V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 94 nC @ 8 V | |
Vgs (Max) | +18V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1969 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 389W (Tc) | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | HiP247™ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,06000 Kč | 390,06 Kč |
| 10 | 278,04900 Kč | 2 780,49 Kč |
| 100 | 215,66990 Kč | 21 566,99 Kč |
| Unit Price without VAT: | 390,06000 Kč |
|---|---|
| Unit Price with VAT: | 471,97260 Kč |


