Similar
Similar
Similar

SCTW90N65G2V | |
|---|---|
DigiKey Part Number | 497-18351-ND |
Manufacturer | |
Manufacturer Product Number | SCTW90N65G2V |
Description | SICFET N-CH 650V 90A HIP247 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 90A (Tc) 390W (Tc) Through Hole HiP247™ |
Datasheet | Datasheet |
EDA/CAD Models | SCTW90N65G2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 50A, 18V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 157 nC @ 18 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3300 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 390W (Tc) | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | HiP247™ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,96000 Kč | 577,96 Kč |
| 30 | 415,29733 Kč | 12 458,92 Kč |
| Unit Price without VAT: | 577,96000 Kč |
|---|---|
| Unit Price with VAT: | 699,33160 Kč |




