
SCT040W65G3-4AG | |
|---|---|
DigiKey Part Number | 497-SCT040W65G3-4AG-ND |
Manufacturer | |
Manufacturer Product Number | SCT040W65G3-4AG |
Description | AUTOMOTIVE-GRADE SILICON CARBIDE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 30A (Tc) 240W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 37.5 nC @ 18 V |
Mfr | Vgs (Max) +18V, -5V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 860 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 240W (Tc) |
FET Type | Operating Temperature -55°C ~ 200°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 650 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Supplier Device Package TO-247-4 |
Rds On (Max) @ Id, Vgs 63mOhm @ 20A, 18V | Package / Case |
Vgs(th) (Max) @ Id 4.2V @ 1mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCT040W65G3-4 | STMicroelectronics | 76 | 497-SCT040W65G3-4-ND | 244,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,79000 Kč | 281,79 Kč |
| 30 | 169,97167 Kč | 5 099,15 Kč |
| 120 | 145,46367 Kč | 17 455,64 Kč |
| 510 | 129,92492 Kč | 66 261,71 Kč |
| Unit Price without VAT: | 281,79000 Kč |
|---|---|
| Unit Price with VAT: | 340,96590 Kč |

