
SCT040W65G3-4 | |
|---|---|
DigiKey Part Number | 497-SCT040W65G3-4-ND |
Manufacturer | |
Manufacturer Product Number | SCT040W65G3-4 |
Description | SILICON CARBIDE POWER MOSFET 650 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 30A (Tc) 240W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 37.5 nC @ 18 V |
Packaging Tube | Vgs (Max) +18V, -5V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 860 pF @ 400 V |
FET Type | Power Dissipation (Max) 240W (Tc) |
Technology | Operating Temperature -55°C ~ 200°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-4 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Package / Case |
Rds On (Max) @ Id, Vgs 63mOhm @ 20A, 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,21000 Kč | 244,21 Kč |
| 30 | 145,46700 Kč | 4 364,01 Kč |
| 120 | 123,81992 Kč | 14 858,39 Kč |
| 510 | 107,96843 Kč | 55 063,90 Kč |
| 1 020 | 107,74609 Kč | 109 901,01 Kč |
| Unit Price without VAT: | 244,21000 Kč |
|---|---|
| Unit Price with VAT: | 295,49410 Kč |

