SCT020H120G3AG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: 243,17364 Kč
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: 451,46000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 379,95880 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 509,30640 Kč
Datasheet
N-Channel 1200 V 100A (Tc) 555W (Tc) Surface Mount H2PAK-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 100A (Tc) 555W (Tc) Surface Mount H2PAK-7
H2PAK-7

SCT020H120G3AG

DigiKey Part Number
497-SCT020H120G3AG-ND
Manufacturer
Manufacturer Product Number
SCT020H120G3AG
Description
SICFET N-CH 1200V 100A H2PAK-7
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 100A (Tc) 555W (Tc) Surface Mount H2PAK-7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.2V @ 2.3mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
121 nC @ 18 V
Series
Vgs (Max)
+18V, -5V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
3465 pF @ 800 V
Part Status
Active
Power Dissipation (Max)
555W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
1200 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Supplier Device Package
H2PAK-7
Rds On (Max) @ Id, Vgs
28mOhm @ 50A, 18V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SCT019H120G3AGSTMicroelectronics0497-SCT019H120G3AG-ND243,17364 KčParametric Equivalent
SCT020HU120G3AGSTMicroelectronics0497-SCT020HU120G3AGCT-ND451,46000 KčParametric Equivalent
DMWSH120H28SCT7Diodes Incorporated031-DMWSH120H28SCT7-ND379,95880 KčSimilar
DMWSH120H28SCT7QDiodes Incorporated031-DMWSH120H28SCT7Q-ND509,30640 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 000255,46167 Kč255 461,67 Kč
Manufacturers Standard Package
Unit Price without VAT:255,46167 Kč
Unit Price with VAT:309,10862 Kč