Parametric Equivalent
Parametric Equivalent

SCT019H120G3AG | |
|---|---|
DigiKey Part Number | 497-SCT019H120G3AG-ND |
Manufacturer | |
Manufacturer Product Number | SCT019H120G3AG |
Description | SIC MOSFET |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 100A (Tc) 555W (Tc) Surface Mount HU3PAK |
Datasheet | Datasheet |
EDA/CAD Models | SCT019H120G3AG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 121 nC @ 18 V |
Mfr | Vgs (Max) +18V, -5V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 3465 pF @ 800 V |
Part Status Active | Power Dissipation (Max) 555W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 1200 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Supplier Device Package HU3PAK |
Rds On (Max) @ Id, Vgs 28mOhm @ 50A, 18V | Package / Case |
Vgs(th) (Max) @ Id 4.2V @ 2.3mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCT020H120G3AG | STMicroelectronics | 0 | 497-SCT020H120G3AG-ND | 255,46167 Kč | Parametric Equivalent |
| SCT020HU120G3AG | STMicroelectronics | 0 | 497-SCT020HU120G3AGCT-ND | 451,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 243,17364 Kč | 243 173,64 Kč |
| Unit Price without VAT: | 243,17364 Kč |
|---|---|
| Unit Price with VAT: | 294,24010 Kč |



