


SCT016H120G3AG | |
|---|---|
DigiKey Part Number | 497-SCT016H120G3AGTR-ND - Tape & Reel (TR) 497-SCT016H120G3AGCT-ND - Cut Tape (CT) 497-SCT016H120G3AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT016H120G3AG |
Description | AUTOMOTIVE-GRADE SILICON CARBIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 112A (Tc) 652W (Tc) Surface Mount H2PAK-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 60A, 18V | |
Vgs(th) (Max) @ Id | 4.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 150 nC @ 18 V | |
Vgs (Max) | +18V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 3623 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 652W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | H2PAK-7 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,10000 Kč | 491,10 Kč |
| 10 | 354,92400 Kč | 3 549,24 Kč |
| 100 | 354,27150 Kč | 35 427,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 289,43750 Kč | 289 437,50 Kč |
| Unit Price without VAT: | 491,10000 Kč |
|---|---|
| Unit Price with VAT: | 594,23100 Kč |





