TO-263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-7
TO-263-7

S3M0016120B

DigiKey Part Number
1655-S3M0016120B-ND
Manufacturer
Manufacturer Product Number
S3M0016120B
Description
MOSFET SILICON CARBIDE SIC 1200V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 106A (Tc) 576W (Tc) Surface Mount TO-263-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
23mOhm @ 75A, 18V
Vgs(th) (Max) @ Id
4V @ 30mA
Gate Charge (Qg) (Max) @ Vgs
287 nC @ 18 V
Vgs (Max)
+22V, -8V
Input Capacitance (Ciss) (Max) @ Vds
5251 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
576W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263-7
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 291
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1361,01000 Kč361,01 Kč
35219,89429 Kč7 696,30 Kč
105196,19800 Kč20 600,79 Kč
525195,26783 Kč102 515,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:361,01000 Kč
Unit Price with VAT:436,82210 Kč