
SCT012W90G3-4AG | |
|---|---|
DigiKey Part Number | 497-SCT012W90G3-4AG-ND |
Manufacturer | |
Manufacturer Product Number | SCT012W90G3-4AG |
Description | AUTOMOTIVE-GRADE SILICON CARBIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 110A (Tc) 625W (Tc) Through Hole TO-247-4 |
EDA/CAD Models | SCT012W90G3-4AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 15.8mOhm @ 60A, 18V | |
Vgs(th) (Max) @ Id | 4.2V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 138 nC @ 18 V | |
Vgs (Max) | +18V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 3880 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 625W (Tc) | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,71000 Kč | 435,71 Kč |
| 30 | 274,64000 Kč | 8 239,20 Kč |
| 120 | 248,64258 Kč | 29 837,11 Kč |
| Unit Price without VAT: | 435,71000 Kč |
|---|---|
| Unit Price with VAT: | 527,20910 Kč |


