N-Channel 900 V 110A (Tc) 625W (Tc) Surface Mount H2PAK-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 900 V 110A (Tc) 625W (Tc) Surface Mount H2PAK-7
H2PAK-7

SCT012H90G3AG

DigiKey Part Number
497-SCT012H90G3AGTR-ND - Tape & Reel (TR)
497-SCT012H90G3AGCT-ND - Cut Tape (CT)
497-SCT012H90G3AGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCT012H90G3AG
Description
H2PAK-7
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 900 V 110A (Tc) 625W (Tc) Surface Mount H2PAK-7
Datasheet
 Datasheet
EDA/CAD Models
SCT012H90G3AG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
900 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
15.8mOhm @ 60A, 18V
Vgs(th) (Max) @ Id
4.2V @ 10mA
Gate Charge (Qg) (Max) @ Vgs
138 nC @ 18 V
Vgs (Max)
+18V, -5V
Input Capacitance (Ciss) (Max) @ Vds
3880 pF @ 600 V
FET Feature
-
Power Dissipation (Max)
625W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
H2PAK-7
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 597
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1431,93000 Kč431,93 Kč
10309,78300 Kč3 097,83 Kč
100300,96430 Kč30 096,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000245,88658 Kč245 886,58 Kč
Manufacturers Standard Package
Unit Price without VAT:431,93000 Kč
Unit Price with VAT:522,63530 Kč