
RHFXH162244K1 | |
|---|---|
DigiKey Part Number | 497-RHFXH162244K1-ND |
Manufacturer | |
Manufacturer Product Number | RHFXH162244K1 |
Description | IC BUFF NON-INVERT 3.6V 48CFLTPK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-CFlatPack | |
Supplier Device Package | 48-CFlatPack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 319,05000 Kč | 14 319,05 Kč |
| 10 | 12 574,49100 Kč | 125 744,91 Kč |
| Unit Price without VAT: | 14 319,05000 Kč |
|---|---|
| Unit Price with VAT: | 17 326,05050 Kč |




