
RHFL6000AKP1 | |
|---|---|
DigiKey Part Number | 497-RHFL6000AKP1-ND |
Manufacturer | |
Manufacturer Product Number | RHFL6000AKP1 |
Description | RAD-HARD 2.0 A ADJUSTABLE POSITI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 16-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 1.245V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 7 mA | |
Current - Supply (Max) | 60 mA | |
PSRR | 40dB ~ 70dB (33Hz ~ 120Hz) | |
Control Features | Current Limit, Inhibit | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-CFlatPack | |
Supplier Device Package | 16-CFlatPack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 829,54000 Kč | 13 829,54 Kč |
| 10 | 12 138,36600 Kč | 121 383,66 Kč |
| Unit Price without VAT: | 13 829,54000 Kč |
|---|---|
| Unit Price with VAT: | 16 733,74340 Kč |



