
RHFL4913SCA1 | |
|---|---|
DigiKey Part Number | 497-RHFL4913SCA1-ND |
Manufacturer | |
Manufacturer Product Number | RHFL4913SCA1 |
Description | RAD-HARD 3.0 A ADJUSTABLE POSITI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 5-SMDC (13.84x7.52) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 1.23V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.95V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
Current - Supply (Max) | 60 mA | |
PSRR | 70dB ~ 40dB (120Hz ~ 33kHz) | |
Control Features | Current Limit, Inhibit | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 5-SMDC (13.84x7.52) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 637,85000 Kč | 14 637,85 Kč |
| 10 | 12 863,93400 Kč | 128 639,34 Kč |
| Unit Price without VAT: | 14 637,85000 Kč |
|---|---|
| Unit Price with VAT: | 17 711,79850 Kč |


