


| RBO40-40G-TR | |
|---|---|
| DigiKey Part Number | 497-3714-2-ND - Tape & Reel (TR) 497-3714-1-ND - Cut Tape (CT) 497-3714-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RBO40-40G-TR | 
| Description | TVS DIODE 20VWM 40VC D2PAK | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 40V Clamp 20A, 37.5A Ipp Tvs Diode Surface Mount D2PAK | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RBO40-40G-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 20V | |
| Voltage - Breakdown (Min) | 24V | |
| Voltage - Clamping (Max) @ Ipp | 40V | |
| Current - Peak Pulse (10/1000µs) | 20A, 37.5A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -40°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 78,44000 Kč | 78,44 Kč | 
| 10 | 56,17600 Kč | 561,76 Kč | 
| 100 | 40,57170 Kč | 4 057,17 Kč | 
| 500 | 39,04330 Kč | 19 521,65 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 32,04145 Kč | 32 041,45 Kč | 
| 2 000 | 31,89820 Kč | 63 796,40 Kč | 
| Unit Price without VAT: | 78,44000 Kč | 
|---|---|
| Unit Price with VAT: | 94,91240 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic