
PEP01-5841 | |
---|---|
DigiKey Part Number | 497-PEP01-5841TR-ND - Tape & Reel (TR) 497-PEP01-5841CT-ND - Cut Tape (CT) 497-PEP01-5841DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEP01-5841 |
Description | THYRISTOR 24A 8-SOIC |
Customer Reference | |
Detailed Description | Off-State 24 A Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage - Breakover | - | |
Voltage - Off State | - | |
Current - Peak Pulse (8/20µs) | 24 A | |
Number of Elements | 4 | |
Capacitance | 55pF | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,29000 Kč | 27,29 Kč |
10 | 17,12200 Kč | 171,22 Kč |
100 | 11,30860 Kč | 1 130,86 Kč |
500 | 8,81442 Kč | 4 407,21 Kč |
1 000 | 8,01122 Kč | 8 011,22 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 7,09328 Kč | 17 733,20 Kč |
5 000 | 6,55866 Kč | 32 793,30 Kč |
7 500 | 6,28633 Kč | 47 147,48 Kč |
12 500 | 6,01467 Kč | 75 183,38 Kč |
Unit Price without VAT: | 27,29000 Kč |
---|---|
Unit Price with VAT: | 33,02090 Kč |