
PD55008-E | |
|---|---|
DigiKey Part Number | 497-5299-5-ND |
Manufacturer | |
Manufacturer Product Number | PD55008-E |
Description | RF MOSFET LDMOS 12.5V POWERSO10 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 12.5 V 150 mA 500MHz 17dB 8W 10-PowerSO |
Datasheet | Datasheet |
EDA/CAD Models | PD55008-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 500MHz | |
Gain | 17dB | |
Voltage - Test | 12.5 V | |
Current Rating (Amps) | 4A | |
Noise Figure | - | |
Current - Test | 150 mA | |
Power - Output | 8W | |
Voltage - Rated | 40 V | |
Package / Case | PowerSO-10 Exposed Bottom Pad | |
Supplier Device Package | 10-PowerSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,54000 Kč | 360,54 Kč |
| 10 | 286,24500 Kč | 2 862,45 Kč |
| 50 | 256,53680 Kč | 12 826,84 Kč |
| 100 | 247,33960 Kč | 24 733,96 Kč |
| 250 | 237,62848 Kč | 59 407,12 Kč |
| 500 | 231,77592 Kč | 115 887,96 Kč |
| Unit Price without VAT: | 360,54000 Kč |
|---|---|
| Unit Price with VAT: | 436,25340 Kč |


