
MRF171A | |
|---|---|
DigiKey Part Number | 1465-1163-ND |
Manufacturer | |
Manufacturer Product Number | MRF171A |
Description | RF MOSFET 28V 211-07 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 25 mA 30MHz ~ 200MHz 19.5dB 45W 211-07, Style 2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 30MHz ~ 200MHz | |
Gain | 19.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 4.5A | |
Noise Figure | - | |
Current - Test | 25 mA | |
Power - Output | 45W | |
Voltage - Rated | 65 V | |
Package / Case | 211-07 | |
Supplier Device Package | 211-07, Style 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 717,64000 Kč | 1 717,64 Kč |
| 20 | 1 374,42400 Kč | 27 488,48 Kč |
| 40 | 1 328,37550 Kč | 53 135,02 Kč |
| 100 | 1 279,76510 Kč | 127 976,51 Kč |
| Unit Price without VAT: | 1 717,64000 Kč |
|---|---|
| Unit Price with VAT: | 2 078,34440 Kč |






