
P6KE400CA | |
|---|---|
DigiKey Part Number | 497-15646-1-ND - Cut Tape (CT) 497-15646-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE400CA |
Description | TVS DIODE 342VWM 706VC DO204AC |
Customer Reference | |
Detailed Description | 706V Clamp 5.7A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE400CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 706V | |
Current - Peak Pulse (10/1000µs) | 5.7A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 180pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 4,90500 Kč | 49,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,18895 Kč | 4 188,95 Kč |
| 2 000 | 4,14685 Kč | 8 293,70 Kč |
| 3 000 | 4,07318 Kč | 12 219,54 Kč |
| 5 000 | 4,01003 Kč | 20 050,15 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |


