
P6KE30A | |
|---|---|
DigiKey Part Number | 497-12047-1-ND - Cut Tape (CT) 497-12047-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE30A |
Description | TVS DIODE 25.6VWM 41.4VC DO15 |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE30A Models |
Category | Current - Peak Pulse (10/1000µs) 14.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection Yes |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 1075pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T30A | STMicroelectronics | 1 143 | 497-7437-1-ND | 18,90000 Kč | MFR Recommended |
| P4KE30A | Littelfuse Inc. | 7 619 | 18-P4KE30ACT-ND | 13,86000 Kč | Similar |
| P6KE30A | Taiwan Semiconductor Corporation | 0 | P6KE30AFSCT-ND | 12,18000 Kč | Similar |
| P6KE30A | Littelfuse Inc. | 6 034 | P6KE30ALFCT-ND | 13,02000 Kč | Similar |
| P6KE30A | SMC Diode Solutions | 0 | 1655-P6KE30ATB-ND | 2,10936 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 12,30500 Kč | 123,05 Kč |
| 100 | 7,97920 Kč | 797,92 Kč |
| 500 | 6,11588 Kč | 3 057,94 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |


