
P6KE300A | |
|---|---|
DigiKey Part Number | 497-16185-1-ND - Cut Tape (CT) 497-16185-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE300A |
Description | TVS DIODE 256VWM 529VC DO204AC |
Customer Reference | |
Detailed Description | 529V Clamp 7.6A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE300A Models |
Category | Current - Peak Pulse (10/1000µs) 7.6A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 290pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 256V | Supplier Device Package |
Voltage - Breakdown (Min) 285V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 529V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE300A | Littelfuse Inc. | 2 421 | P4KE300ACT-ND | 15,33000 Kč | Similar |
| P6KE300A | SMC Diode Solutions | 0 | 1655-P6KE300ATB-ND | 3,34866 Kč | Similar |
| P6KE300A | Littelfuse Inc. | 11 903 | P6KE300ACT-ND | 18,90000 Kč | Similar |
| P6KE300A | Taiwan Semiconductor Corporation | 0 | P6KE300AFSTR-ND | 4,97341 Kč | Similar |
| P6KE300A-B | Littelfuse Inc. | 0 | P6KE300A-BLF-ND | 4,85705 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 12,91400 Kč | 129,14 Kč |
| 100 | 8,38450 Kč | 838,45 Kč |
| 500 | 6,43840 Kč | 3 219,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,81099 Kč | 5 810,99 Kč |
| 2 000 | 5,28278 Kč | 10 565,56 Kč |
| 3 000 | 5,01348 Kč | 15 040,44 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |






