
P6KE300A | |
|---|---|
DigiKey Part Number | P6KE300ATR-ND - Tape & Reel (TR) P6KE300ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE300A |
Description | TVS DIODE 256VWM 414VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,22100 Kč | 42,21 Kč |
| 100 | 3,98960 Kč | 398,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,74520 Kč | 14 980,80 Kč |
| 8 000 | 3,49827 Kč | 27 986,16 Kč |
| 12 000 | 3,11558 Kč | 37 386,96 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

