
P6KE15CA | |
|---|---|
DigiKey Part Number | 497-19629-1-ND - Cut Tape (CT) 497-19629-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE15CA |
Description | TVS DIODE 12.8VWM 27.2V DO204AC |
Customer Reference | |
Detailed Description | 27.2V Clamp 147A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE15CA Models |
Category | Current - Peak Pulse (10/1000µs) 147A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 950pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 12.8V | Supplier Device Package |
Voltage - Breakdown (Min) 14.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 27.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T15CA | STMicroelectronics | 3 587 | 497-2994-1-ND | 14,49000 Kč | MFR Recommended |
| P4KE15CA | Littelfuse Inc. | 389 | P4KE15CACT-ND | 15,54000 Kč | Similar |
| P6KE15CA | Taiwan Semiconductor Corporation | 3 490 | 1801-P6KE15CACT-ND | 13,86000 Kč | Similar |
| P6KE15CA | SMC Diode Solutions | 3 000 | 1655-P6KE15CATB-ND | 2,19772 Kč | Similar |
| P6KE15CA | Littelfuse Inc. | 13 414 | P6KE15CALFCT-ND | 13,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,08200 Kč | 130,82 Kč |
| 100 | 8,50420 Kč | 850,42 Kč |
| 500 | 6,53332 Kč | 3 266,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,89813 Kč | 5 898,13 Kč |
| 2 000 | 5,36342 Kč | 10 726,84 Kč |
| 3 000 | 5,09083 Kč | 15 272,49 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

