
P6KE15CA | |
|---|---|
DigiKey Part Number | 1655-P6KE15CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE15CA |
Description | TVS DIODE 12.8VWM 21.2VC DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 28A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 12.8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 14.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,19772 Kč | 6 593,16 Kč |
| 6 000 | 1,99516 Kč | 11 970,96 Kč |
| 9 000 | 1,89190 Kč | 17 027,10 Kč |
| 15 000 | 1,83350 Kč | 27 502,50 Kč |
| Unit Price without VAT: | 2,19772 Kč |
|---|---|
| Unit Price with VAT: | 2,65924 Kč |

