P0111DA 1AA3 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 1 211
Unit Price: 11,37000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 4,28730 Kč
Datasheet
SCR 400 V 800 mA Sensitive Gate Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0111DA 1AA3

DigiKey Part Number
P0111DA1AA3-ND
Manufacturer
Manufacturer Product Number
P0111DA 1AA3
Description
SCR 400V 800MA TO-92-3
Customer Reference
Detailed Description
SCR 400 V 800 mA Sensitive Gate Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
P0111DA 1AA3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Voltage - Off State
400 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
25 µA
Voltage - On State (Vtm) (Max)
1.95 V
Current - On State (It (AV)) (Max)
500 mA
Current - On State (It (RMS)) (Max)
800 mA
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
7A, 8A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 01.02.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10 0001,95051 Kč19 505,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1,95051 Kč
Unit Price with VAT:2,36012 Kč