
P0111MN 5AA4 | |
|---|---|
DigiKey Part Number | 497-12768-2-ND - Tape & Reel (TR) 497-12768-1-ND - Cut Tape (CT) 497-12768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0111MN 5AA4 |
Description | SCR 600V 800MA SOT-223 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 800 mA Sensitive Gate Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | P0111MN 5AA4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 25 µA | |
Voltage - On State (Vtm) (Max) | 1.95 V | |
Current - On State (It (AV)) (Max) | 500 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 7A, 8A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 7,03100 Kč | 70,31 Kč |
| 100 | 4,47520 Kč | 447,52 Kč |
| 500 | 3,36716 Kč | 1 683,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,00952 Kč | 3 009,52 Kč |
| 2 000 | 2,70819 Kč | 5 416,38 Kč |
| 3 000 | 2,55449 Kč | 7 663,47 Kč |
| 5 000 | 2,38168 Kč | 11 908,40 Kč |
| 7 000 | 2,27929 Kč | 15 955,03 Kč |
| 10 000 | 2,17973 Kč | 21 797,30 Kč |
| 25 000 | 1,96118 Kč | 49 029,50 Kč |
| 50 000 | 1,82614 Kč | 91 307,00 Kč |
| 100 000 | 1,79188 Kč | 179 188,00 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |



