SCR 400 V 800 mA Sensitive Gate Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0102DA 2AL3

DigiKey Part Number
497-12499-1-ND - Cut Tape (CT)
497-12499-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P0102DA 2AL3
Description
SCR 400V 800MA TO-92-3
Customer Reference
Detailed Description
SCR 400 V 800 mA Sensitive Gate Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
P0102DA 2AL3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Last Time Buy
Voltage - Off State
400 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.95 V
Current - On State (It (AV)) (Max)
500 mA
Current - On State (It (RMS)) (Max)
800 mA
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
7A, 8A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 004
Check for Additional Incoming Stock
Last Time Buy Date: 13.02.2026
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,31000 Kč10,31 Kč
106,37800 Kč63,78 Kč
1004,05000 Kč405,00 Kč
5003,03710 Kč1 518,55 Kč
1 0002,70977 Kč2 709,77 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0002,43412 Kč4 868,24 Kč
4 0002,20199 Kč8 807,96 Kč
6 0002,08360 Kč12 501,60 Kč
10 0001,95051 Kč19 505,10 Kč
14 0001,87169 Kč26 203,66 Kč
20 0001,79505 Kč35 901,00 Kč
50 0001,62687 Kč81 343,50 Kč
100 0001,56823 Kč156 823,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,31000 Kč
Unit Price with VAT:12,47510 Kč