2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.1dB 6-WFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLPF-NRG-01D3

DigiKey Part Number
497-MLPF-NRG-01D3TR-ND - Tape & Reel (TR)
497-MLPF-NRG-01D3CT-ND - Cut Tape (CT)
497-MLPF-NRG-01D3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLPF-NRG-01D3
Description
RF FILTER LOWPASS 2.45GHZ 6WFBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.1dB 6-WFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Low Pass
Manufacturer
STMicroelectronics
Insertion Loss
1.1dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
6-WFBGA, CSPBGA
Part Status
Active
Size / Dimension
0.039" L x 0.063" W (1.00mm x 1.60mm)
Frequency
2.45GHz Center
Height (Max)
0.027" (0.68mm)
Bandwidth
100MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 513
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
105,69000 Kč56,90 Kč
255,24120 Kč131,03 Kč
504,93040 Kč246,52 Kč
1004,63640 Kč463,64 Kč
2504,27520 Kč1 068,80 Kč
5004,02154 Kč2 010,77 Kč
1 0003,78258 Kč3 782,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,28174 Kč16 408,70 Kč
10 0003,08704 Kč30 870,40 Kč
15 0002,97851 Kč44 677,65 Kč
25 0002,84714 Kč71 178,50 Kč
35 0002,76376 Kč96 731,60 Kč
50 0002,67798 Kč133 899,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč