
MJD44H11T4-A | |
|---|---|
DigiKey Part Number | 497-MJD44H11T4-ATR-ND - Tape & Reel (TR) 497-MJD44H11T4-ACT-ND - Cut Tape (CT) 497-MJD44H11T4-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD44H11T4-A |
Description | TRANS NPN 80V 8A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 8 A 20 W Surface Mount DPAK |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 4A, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 20 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 1V @ 400mA, 8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJD44H11T4 | STMicroelectronics | 24 194 | 497-2504-1-ND | 23,94000 Kč | Direct |
| MJD44H11RLG | onsemi | 3 315 | MJD44H11RLGOSCT-ND | 31,92000 Kč | Direct |
| MJD44H11T4G | onsemi | 60 878 | MJD44H11T4GOSCT-ND | 24,15000 Kč | Direct |
| MJD44H11G | onsemi | 1 410 | MJD44H11GOS-ND | 30,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,15300 Kč | 141,53 Kč |
| 100 | 9,23910 Kč | 923,91 Kč |
| 500 | 7,12546 Kč | 3 562,73 Kč |
| 1 000 | 6,44429 Kč | 6 444,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,27159 Kč | 13 178,97 Kč |
| 5 000 | 4,84365 Kč | 24 218,25 Kč |
| 7 500 | 4,62561 Kč | 34 692,07 Kč |
| 12 500 | 4,38060 Kč | 54 757,50 Kč |
| 17 500 | 4,23554 Kč | 74 121,95 Kč |
| 25 000 | 4,09455 Kč | 102 363,75 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |



