
MJD127T4 | |
|---|---|
DigiKey Part Number | 497-2471-2-ND - Tape & Reel (TR) 497-2471-1-ND - Cut Tape (CT) 497-2471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD127T4 |
Description | TRANS PNP DARL 100V 8A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 100 V 8 A 20 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD127T4 Models |
Category | Current - Collector Cutoff (Max) 10µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 4A, 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 20 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 4V @ 80mA, 8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJD127G | onsemi | 324 | MJD127GOS-ND | 35,25000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 10 | 14,70300 Kč | 147,03 Kč |
| 100 | 9,62270 Kč | 962,27 Kč |
| 500 | 7,43540 Kč | 3 717,70 Kč |
| 1 000 | 6,73090 Kč | 6 730,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,96751 Kč | 14 918,77 Kč |
| 5 000 | 5,49563 Kč | 27 478,15 Kč |
| 7 500 | 5,25522 Kč | 39 414,15 Kč |
| 12 500 | 4,98510 Kč | 62 313,75 Kč |
| 17 500 | 4,82518 Kč | 84 440,65 Kč |
| 25 000 | 4,66977 Kč | 116 744,25 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |





