
MJD127 | |
|---|---|
DigiKey Part Number | 5272-MJD127TR-ND - Tape & Reel (TR) 5272-MJD127CT-ND - Cut Tape (CT) 5272-MJD127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD127 |
Description | TRANS PNP DARL 100V 8A TO-252-2L |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 100 V 8 A 1.5 W Surface Mount TO-252-2L |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 4A, 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.5 W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-252-2L |
Vce Saturation (Max) @ Ib, Ic 4V @ 80mA, 8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,58300 Kč | 105,83 Kč |
| 100 | 6,84740 Kč | 684,74 Kč |
| 500 | 5,23270 Kč | 2 616,35 Kč |
| 1 000 | 4,71237 Kč | 4 712,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,14820 Kč | 10 370,50 Kč |
| 5 000 | 3,79925 Kč | 18 996,25 Kč |
| 7 500 | 3,62148 Kč | 27 161,10 Kč |
| 12 500 | 3,42170 Kč | 42 771,25 Kč |
| 17 500 | 3,30341 Kč | 57 809,67 Kč |
| 25 000 | 3,18843 Kč | 79 710,75 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |




