
MC4558IDT | |
|---|---|
DigiKey Part Number | 497-1961-2-ND - Tape & Reel (TR) 497-1961-1-ND - Cut Tape (CT) 497-1961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC4558IDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC4558IDT Models |
Category | Current - Supply 2.3mA |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 2.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 50 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM258DR | Texas Instruments | 20 960 | 296-14591-1-ND | 0,19000 Kč | Similar |
| LT1464ACS8#PBF | Analog Devices Inc. | 1 925 | 505-LT1464ACS8#PBF-ND | 11,54000 Kč | Similar |
| NCV33072ADR2G | onsemi | 3 214 | NCV33072ADR2GOSCT-ND | 0,41000 Kč | Similar |
| NCV33072DR2G | onsemi | 6 533 | NCV33072DR2GOSCT-ND | 0,38000 Kč | Similar |
| NE5532AD8R2G | onsemi | 16 650 | NE5532AD8R2GOSCT-ND | 1,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,96300 Kč | 59,63 Kč |
| 25 | 5,30840 Kč | 132,71 Kč |
| 100 | 4,59230 Kč | 459,23 Kč |
| 250 | 4,25000 Kč | 1 062,50 Kč |
| 500 | 4,04296 Kč | 2 021,48 Kč |
| 1 000 | 3,87287 Kč | 3 872,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,69338 Kč | 9 233,45 Kč |
| 5 000 | 3,58507 Kč | 17 925,35 Kč |
| 7 500 | 3,53083 Kč | 26 481,22 Kč |
| 12 500 | 3,47077 Kč | 43 384,62 Kč |
| 17 500 | 3,43566 Kč | 60 124,05 Kč |
| 25 000 | 3,40190 Kč | 85 047,50 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

