Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC4558CDT

DigiKey Part Number
497-4051-2-ND - Tape & Reel (TR)
497-4051-1-ND - Cut Tape (CT)
497-4051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC4558CDT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC4558CDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.3mA
Mfr
Current - Output / Channel
20 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
40 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
2.2V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
5.5 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
50 nA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (50)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BA4558RF-E2Rohm Semiconductor1 496BA4558RF-E2CT-ND13,65000 KčSimilar
LM258DG4Rochester Electronics, LLC6762156-LM258DG4-ND13,22875 KčSimilar
LM258DRTexas Instruments31 202296-14591-1-ND4,62000 KčSimilar
LM258DRG4Texas Instruments6296-31651-1-ND5,67000 KčSimilar
LT1113CS8#PBFAnalog Devices Inc.425505-LT1113CS8#PBF-ND272,97000 KčSimilar
In-Stock: 7 002
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,90000 Kč59,00 Kč
255,24960 Kč131,24 Kč
1004,53770 Kč453,77 Kč
2504,19792 Kč1 049,48 Kč
5003,99382 Kč1 996,91 Kč
1 0003,82521 Kč3 825,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,64752 Kč9 118,80 Kč
5 0003,54035 Kč17 701,75 Kč
7 5003,48665 Kč26 149,88 Kč
12 5003,42719 Kč42 839,88 Kč
17 5003,39245 Kč59 367,88 Kč
25 0003,35904 Kč83 976,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč