Audio Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33079YDT

DigiKey Part Number
497-10225-2-ND - Tape & Reel (TR)
497-10225-1-ND - Cut Tape (CT)
497-10225-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33079YDT
Description
IC AUDIO 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Audio Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
MC33079YDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
37 mA
Mfr
Voltage - Supply Span (Min)
5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
30 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Grade
Automotive
Number of Circuits
4
Qualification
AEC-Q100
Slew Rate
7V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
15 MHz
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Input Bias
250 nA
Supplier Device Package
14-SO
Voltage - Input Offset
2.5 mV
Base Product Number
Current - Supply
8mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA4132UA/2K5Texas Instruments3 374296-46164-1-ND305,94000 KčSimilar
OPA4137UA/2K5Texas Instruments6 477296-29280-1-ND87,56000 KčSimilar
In-Stock: 7 865
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1018,52000 Kč185,20 Kč
2516,75640 Kč418,91 Kč
10014,81410 Kč1 481,41 Kč
25013,88640 Kč3 471,60 Kč
50013,32702 Kč6 663,51 Kč
1 00013,05950 Kč13 059,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,38025 Kč30 950,62 Kč
5 00012,08729 Kč60 436,45 Kč
7 50011,94058 Kč89 554,35 Kč
12 50011,77805 Kč147 225,62 Kč
17 50011,68305 Kč204 453,38 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč