
MASTERGAN6TR | |
|---|---|
DigiKey Part Number | 497-MASTERGAN6TR-ND - Tape & Reel (TR) 497-MASTERGAN6TRCT-ND - Cut Tape (CT) 497-MASTERGAN6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASTERGAN6TR |
Description | POWER CONVERSION |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC-DC Converters NMOS 35-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | DC-DC Converters | |
Interface | - | |
Load Type | Inductive, Capacitive | |
Technology | NMOS | |
Rds On (Typ) | 138mOhm | |
Current - Output / Channel | 9.7A | |
Current - Peak Output | 16A | |
Voltage - Supply | 3.3V ~ 15V | |
Voltage - Load | 650V (Max) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Features | Bootstrap Circuit | |
Fault Protection | Current Limiting, ESD, Over Temperature, Over Voltage, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 35-VQFN Exposed Pad | |
Supplier Device Package | 35-QFN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,70000 Kč | 174,70 Kč |
| 10 | 135,45800 Kč | 1 354,58 Kč |
| 25 | 125,64360 Kč | 3 141,09 Kč |
| 100 | 114,86120 Kč | 11 486,12 Kč |
| 250 | 109,71960 Kč | 27 429,90 Kč |
| 500 | 106,62154 Kč | 53 310,77 Kč |
| 1 000 | 104,07155 Kč | 104 071,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 100,92241 Kč | 302 767,23 Kč |
| Unit Price without VAT: | 174,70000 Kč |
|---|---|
| Unit Price with VAT: | 211,38700 Kč |


