
GANSPIN612TR | |
|---|---|
DigiKey Part Number | 497-GANSPIN612TR-ND - Tape & Reel (TR) 497-GANSPIN612TRCT-ND - Cut Tape (CT) 497-GANSPIN612TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GANSPIN612TR |
Description | INDUSTRIAL MOTOR DRIVER |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Motor Driver 35-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 35-TQFN Exposed Pad | |
Supplier Device Package | 35-QFN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,95000 Kč | 144,95 Kč |
| 10 | 111,69100 Kč | 1 116,91 Kč |
| 25 | 103,39680 Kč | 2 584,92 Kč |
| 100 | 94,28270 Kč | 9 428,27 Kč |
| 250 | 89,93620 Kč | 22 484,05 Kč |
| 500 | 87,31760 Kč | 43 658,80 Kč |
| 1 000 | 85,16179 Kč | 85 161,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 82,49967 Kč | 247 499,01 Kč |
| Unit Price without VAT: | 144,95000 Kč |
|---|---|
| Unit Price with VAT: | 175,38950 Kč |



