New at DigiKey
Motor Driver NMOS 35-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GANSPIN612

DigiKey Part Number
497-GANSPIN612-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GANSPIN612
Description
INDUSTRIAL MOTOR DRIVER
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Motor Driver NMOS 35-QFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge
Interface
-
Technology
NMOS
Step Resolution
-
Applications
General Purpose
Current - Output
10A
Voltage - Supply
10.7V ~ 18V
Voltage - Load
650V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
35-TQFN Exposed Pad
Supplier Device Package
35-QFN (9x9)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 56083,98410 Kč131 015,20 Kč
Manufacturers Standard Package
Unit Price without VAT:83,98410 Kč
Unit Price with VAT:101,62076 Kč