EEPROM Memory IC 1Mbit SPI 16 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95M01-RMN6P

DigiKey Part Number
497-8616-5-ND
Manufacturer
Manufacturer Product Number
M95M01-RMN6P
Description
IC EEPROM 1MBIT SPI 16MHZ 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit SPI 16 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M95M01-RMN6P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128K x 8
Memory Interface
SPI
Clock Frequency
16 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 283
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
142,63000 Kč42,63 Kč
1039,81200 Kč398,12 Kč
2538,69520 Kč967,38 Kč
5037,83000 Kč1 891,50 Kč
10036,96490 Kč3 696,49 Kč
30035,59160 Kč10 677,48 Kč
50034,95580 Kč17 477,90 Kč
1 00034,09865 Kč34 098,65 Kč
5 00032,14743 Kč160 737,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,63000 Kč
Unit Price with VAT:51,58230 Kč