Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC5219-2.85YM5

DigiKey Part Number
2156-MIC5219-2.85YM5-ND
Manufacturer
Micrel Inc.
Manufacturer Product Number
MIC5219-2.85YM5
Description
IC REG LIN 2.85V 500MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5219-2.85YM5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
2.85V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 500mA
Current - Output
Current - Quiescent (Iq)
8 µA
PSRR
75dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 073
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1073
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
41315,32855 Kč6 330,69 Kč
Unit Price without VAT:15,32855 Kč
Unit Price with VAT:18,54755 Kč