8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95512-DRMN3TP/K

DigiKey Part Number
497-14458-2-ND - Tape & Reel (TR)
497-14458-1-ND - Cut Tape (CT)
497-14458-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95512-DRMN3TP/K
Description
IC EEPROM 512KBIT SPI 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit SPI 16 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M95512-DRMN3TP/K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
SPI
Clock Frequency
16 MHz
Write Cycle Time - Word, Page
4ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 633
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:2500
Tape & Reel (TR):2500
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,78000 Kč39,78 Kč
1037,21600 Kč372,16 Kč
2536,16400 Kč904,10 Kč
5035,35980 Kč1 767,99 Kč
10034,54940 Kč3 454,94 Kč
25033,47876 Kč8 369,69 Kč
50032,67128 Kč16 335,64 Kč
1 00031,86991 Kč31 869,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50030,82394 Kč77 059,85 Kč
5 00030,04593 Kč150 229,65 Kč
Manufacturers Standard Package
Unit Price without VAT:39,78000 Kč
Unit Price with VAT:48,13380 Kč